Right-angle, female I/O connector featuring 84 positions and 84 contacts. Constructed with a copper alloy contact material and gold plating, it offers a 0.8mm pitch and solder termination. This through-hole mount component operates within a temperature range of -40°C to 85°C and has a current rating of 500mA. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating and low halogen content.
Molex 1704650102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 25.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass+ 170465 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1704650102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.