Molex 1704751107 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 150 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 170475 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | GRAY |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1704751107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.