Molex 170501-0001 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Number of Contacts | 84 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass+ 170501 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170501-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.