278-position, 2-row card edge connector with 0.8mm pitch and straight, through-hole mounting. Features press-fit termination, copper alloy contacts with gold/tin/copper plating, and a 1.5A current rating. Designed for 1.57mm card thickness, this female connector operates within a -40°C to 105°C temperature range and has a 250V AC voltage rating. The black, low halogen housing is constructed from glass insulation.
Molex 170672-2278 technical specifications.
| Card Thickness | 1.57mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Copper |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 278 |
| Number of Contacts | 278 |
| Number of Positions | 278 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | EdgeLine 170672 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170672-2278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.