Molex 170729-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | iPass 170729 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 170729-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.