Molex 1710970250 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100A |
| Number of Positions | 29 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 6.5mm |
| Series | 171097 |
| Termination | Through Hole |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1710970250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
