Molex 1710980425 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Positions | 29 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | EXTreme Energetic 171098 |
| Termination | Press-Fit |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1710980425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.