40-position, right-angle zSFP+ connector with a 2.4mm terminal pitch. Features press-fit termination and through-hole mounting for two ports. Operates within a -40°C to 85°C temperature range, rated for 0.5A per contact and 30VAC.
Molex 1712241011 technical specifications.
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Product Height (mm) | 26.6 |
| Product Weight (g) | 27.867 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1712241011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.