Vertical, unshielded, through-hole component socket featuring 240 positions across 15 rows and 16 columns. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold, tin, and matte finishes. Operating temperature range from -55°C to 85°C, with a 30V voltage rating and UL94 V-0 flammability. Low halogen content and press-fit termination.
Molex 171296-1617 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 31.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Columns | 16 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Vertical |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 0.075inch |
| Series | Impact™ 171296 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171296-1617 to view detailed technical specifications.
No datasheet is available for this part.