Vertical, through-hole mounted socket with 252 positions and 18 rows, featuring a 0.075-inch pitch. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold, tin, and matte finishes. Rated for 30V, operating between -55°C and 85°C, and compliant with ELV and low halogen standards. This unshielded component boasts a UL94 V-0 flammability rating.
Molex 171298-3707 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 33.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 252 |
| Number of Columns | 14 |
| Number of Positions | 252 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 0.075inch |
| Series | Impact™ 171298 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171298-3707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.