96-position, 8-column, 12-row vertical PCB header with a 0.075-inch pitch. Features copper alloy contacts with gold, tin, and matte plating, housed in black UL94 V-0 rated thermoplastic. Operates between -55°C and 85°C, with a 150V voltage rating and press-fit termination. Compliant with ELV and REACH SVHC standards, and low halogen.
Molex 171348-1828 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.85mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Vertical |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 0.075inch |
| Reach SVHC Compliant | Yes |
| Series | Impact™ 171348 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171348-1828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.