Molex 171446-0115 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| Series | SpeedStack 171446 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 171446-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.