Molex 171467-1001 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Male Pin, Power |
| Current Rating | 250A |
| Glow Wire Compliant | Non-compliant |
| Max Voltage Rating (DC) | 1kV |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 32mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Imperium |
| Termination | Screw |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 171467-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
