Molex 171565-1003 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Circuits | 76 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171565 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 171565-1003 to view detailed technical specifications.
No datasheet is available for this part.