Molex 171573-1614 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 54 |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Series | Impact™ 171573 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171573-1614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.