216-position, 18-row, 12-column backplane connector with a 1.9mm pitch. Features right-angle, through-hole mounting with press-fit termination. Constructed from black thermoplastic housing and copper alloy contacts with gold and tin plating. Rated for 30V AC maximum operating voltage and operates between -55°C and 85°C. UL94 V-0 flammability rating and RoHS/ELV compliant.
Molex 1715769208 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 216 |
| Number of Columns | 12 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 171576 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1715769208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.