
6-circuit, dual-row receptacle housing with a 5.7mm pitch, designed for free-hanging, cable, or PCB mounting. Features a straight, male gender with female socket contact type, supporting a 23A current rating and 600V voltage rating. Constructed from black, UL94 V-0 rated material, operating between -40°C and 105°C. Termination is via crimp, with a bulk packaging quantity of 800 units.
Molex 171692-0106 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 171692-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.