Molex 171722-2001 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Halogen Free | Low Halogen |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 152 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171722 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 171722-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.