Molex 171722-2002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 73.4mm |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.4mm |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 152 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171722 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 171722-2002 to view detailed technical specifications.
No datasheet is available for this part.