Vertical male pin header connector with 11 circuits and 11 positions, featuring a 3.96mm pitch and tin-plated brass contacts. This through-hole mount component offers a 7A current rating and 250V voltage rating, operating between -40°C and 105°C. It is UL94 V-2 flammability rated, glow wire compliant, and low halogen.
Molex 171813-0011 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.448inch |
| Contact Plating | Tin |
| Contact Post Length | 2.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171813-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.