Right-angle header with 7 circuits and a 3.96mm pitch. Features male pin contacts made of brass with 15µm gold plating and a 2.54mm contact post length. Rated for 7A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mount, UL94 V-2 flammability rating, and low halogen content.
Molex 171814-1007 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.446inch |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 171814 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171814-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.