This wire-to-board connector features a right-angle, through-hole header with 4 male pin contacts on a 3.96mm pitch. It offers a 13A current rating and a 600V voltage rating, with tin-plated brass contacts for reliable mating. The black nylon insulation is UL94 V-2 rated and low halogen, ensuring compliance with RoHS standards.
Molex 171814-3004 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 171814 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171814-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.