Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole KK® T/R
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Tradename | KK® |
| Height | 10.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |