
Vertical header with 2.54mm pitch, featuring 9 male pin contacts made of brass with gold plating for superior mating. This component offers a 4A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. Constructed with black nylon insulation and a UL94 V-2 flammability rating, it is glow wire compliant, low halogen, and RoHS compliant. Designed for through-hole mounting with solder termination, this header is supplied in bulk packaging.
Molex 171856-1009 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.44mm |
| Contact Plating | Gold |
| Contact Post Length | 2.34mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK 171856 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.036367oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 171856-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
