3-position wire-to-board header with a 2.54mm pitch, featuring male pin contacts made of brass with tin plating for mating. This vertical, through-hole mounted connector offers a 4A current rating and 250V voltage rating, with a Nylon insulation in black. It is UL94 V-2 flammability rated, glow wire compliant, and low halogen. Supplied in tape and reel packaging.
Molex 171856-3003 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 171856 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171856-3003 to view detailed technical specifications.
No datasheet is available for this part.