Molex 1718560004 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 254 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718560004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.