7-position, 1-row wire-to-board header with 2.54mm pitch. Features male pin contacts made of brass with tin plating, a 4A current rating, and a 250V voltage rating. Designed for vertical, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C, is UL94 V-2 flammability rated, glow wire compliant, and low halogen.
Molex 1718560007 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.293inch |
| Contact Plating | Tin |
| Contact Post Length | 2.34mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 171856 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.028078oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718560007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.