Vertical shrouded header for wire-to-board applications, featuring 6 positions and 6 circuits with a 2.54mm pitch. This male pin connector offers a 4A current rating and 250V voltage rating, with brass contacts plated in gold for enhanced conductivity. Designed for through-hole mounting with solder termination, it operates within a -40°C to 105°C temperature range and meets UL94 V-2 flammability standards. The connector is RoHS compliant and low halogen.
Molex 1718561006 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.293inch |
| Contact Plating | Gold |
| Contact Post Length | 2.34mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 171856 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.023916oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718561006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.