
7-circuit, 2.54mm pitch, right-angle wire-to-board header with a male pin contact type. Features brass contacts with tin plating and a 4A current rating. Designed for through-hole mounting with solder termination, operating within a -40°C to 105°C temperature range and a 250V voltage rating. This black, low halogen component is UL94 V-2 flammability rated and glow wire compliant.
Molex 171857-0007 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.265inch |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171857-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.