Right-angle male pin header connector with a 2.54mm pitch, featuring 5 circuits and a single row configuration. Contacts are brass with 15µm gold plating over nickel, offering a 4A current rating and 250V voltage rating. Designed for through-hole mounting with a solder termination, this black connector operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards.
Molex 171857-1005 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.265inch |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Lead Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | KK® 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171857-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.