10-circuit, 2.54mm pitch, right-angle wire-to-board header with male pin contacts. Features brass contact material with 15µm gold plating for mating and a 2.54mm contact post length. Rated for 4A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mounting and solder termination. Insulation is black nylon with UL94 V-2 flammability rating and low halogen content.
Molex 171857-1010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.73mm |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | KK 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171857-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
