
Right-angle male pin header connector with 2 circuits and a 2.54mm pitch. Features brass contacts with 15µm gold plating and a 4A current rating. Through-hole mount with solder termination, operating temperature range of -40°C to 105°C, and a 250V voltage rating. UL94 V-2 flammability rating, low halogen, glow wire compliant, and REACH SVHC compliant.
Molex 1718571002 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.265inch |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | KK® 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718571002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.