6-position, right-angle wire-to-board header with a 2.54mm pitch. Features male pin contacts made of brass with tin plating for mating. Rated for 4A current and 250V voltage, with a UL94 V-2 flammability rating. Nylon insulation in black, through-hole mounting, and solder termination. Compliant with RoHS and Glow Wire standards, and low halogen.
Molex 1718573006 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718573006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.