This 4-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The header operates within a temperature range of -40°C to 105°C and has a maximum current rating of 3A per contact and a maximum voltage rating of 250V.
Molex 1719750204 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1719750204 to view detailed technical specifications.
No datasheet is available for this part.