Nano-Pitch I/O™ SCSI connector, 42 position, 0.5mm pitch, right-angle surface-mount design. Features female contacts with tin termination over a nickel barrier. Polyethylene insulator material ensures reliable performance. Designed for single-port applications with solder termination.
Molex 1719821142 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1719821142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.