
42-position, 2-row female Nano-Pitch I/O connector with a 0.5mm pitch. Features straight, surface mount termination with tin over nickel contact finish and 30µm plating. Constructed with glass-filled thermoplastic insulator, operating between -40°C and 80°C. Rated for 0.5A signal current, suitable for commercial reliability applications.
Molex 1719832042 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 171983 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Molex 1719832042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.