Molex 172042-0208 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | Super Sabre 172042 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 172042-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.