Female crimp contact for cable mounting, designed for straight orientation. Features a copper alloy contact material with gold, tin, and matte plating, offering a 23A current rating and 600V voltage rating. Accommodates wire gauges from 14AWG to 16AWG, with a low halogen and RoHS compliant construction. This unshielded contact is supplied on a tape and reel package containing 4250 units.
Molex 1720631311 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Female |
| Current Rating | 23A |
| Halogen Free | Low Halogen |
| Length | 18.64mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4250 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.762m |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1720631311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.