2-circuit, right-angle male pin header assembly featuring gold-plated copper contacts with a 3.6mm post length, designed for through-hole mounting. This connector offers a 23A current rating and a 600V voltage rating, with a 5.7mm pitch and row spacing. Constructed with a black polymer housing, it operates within a -40°C to 120°C temperature range and is UL94 V-0 flammability rated, RoHS compliant, and low halogen.
Molex 172064-0002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Tin, Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Length | 3.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2016 |
| Packaging | Tray |
| Pitch | 5.7mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | Mega-Fit |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.068255oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 172064-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.