
Vertical header assembly with 4 circuits, featuring a 5.7mm pitch and 2 rows. Male pin contacts, constructed from copper and copper alloy with nickel and gold plating, offer a 23A current rating and 600V voltage rating. The black polymer insulation is UL94 V-0 flammability rated and low halogen. Through-hole mounting with a 3.73mm contact post length ensures secure termination.
Molex 172065-0004 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 3.73mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.8mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Length | 3.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | Mega-Fit |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 172065-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
