Molex 172065-1004 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 5.7mm |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 172065-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.