
4-way female connector housing with a 3.96mm pitch, designed for free-hanging, cable mounting. Features a right-angle orientation and a white nylon insulation material. Operates within a temperature range of 0°C to 75°C, with a UL94 V-2 flammability rating and low halogen content. This connector is RoHS compliant and part of the EDGEMATE series, accommodating 172160 series crimp contacts.
Molex 172159-0604 technical specifications.
| Package/Case | 0604 |
| Color | White |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Length | 26.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EDGEMATE 172159 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 172159-0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
