Molex 1721590209 technical specifications.
| Card Thickness | 0.062inch |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Yes |
| Series | EDGEMATE™ 172159 |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 1721590209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.