Molex 172160-1805 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 13.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Plating Thickness | 2.54m |
| Reach SVHC Compliant | Unknown |
| Series | EdgeMate172160 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 172160-1805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.