Molex 172249-0100 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Length | 8.6mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SolderRight |
| Terminal Material | Brass |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 172249-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.