Molex 172258-1108 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 14 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 172258-1108 to view detailed technical specifications.
No datasheet is available for this part.