Molex 1722861304 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 400VDC|400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Tradename | Ultra-Fit™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1722861304 to view detailed technical specifications.
No datasheet is available for this part.