4-circuit male power connector featuring solder termination. This general-purpose I/O connector offers a robust connection for power delivery applications. Designed for reliable performance, it ensures secure mating with compatible female counterparts.
Molex 1722981104 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1722981104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.