Molex 1724570002 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1724570002 to view detailed technical specifications.
No datasheet is available for this part.