This 5-contact HDR wire-to-board header features a straight body orientation and a center key polarization type. It is designed for through-hole mounting and has a termination method of solder. The header has a terminal pitch of 4.2mm and a single row configuration.
Molex 1726470105 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1726470105 to view detailed technical specifications.
No datasheet is available for this part.